CBC-A-112 | Weller

WELLER air curtain cabinet CBC A with 4 x Easy Click 60 - Connections

Order No.: 11L1032
EAN: 4003019067794
MPN:
CBC-A-112
CBCA112G04G65I2N
Series: ZERO SMOG
CBC-A-112 Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
4,704.8316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,704.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,704.8316 €

Air curtain cabinet, CBCA112G04G65I2N, WELLER

The air curtain cabinet CBC-A has a unique ventilation concept that separates the operator from the process by a dual air curtain system, giving unlimited accessibility on the workbench. It stands directly on the workbench and is easily connected to Weller mobile filter system or to central ventilation. Minimum extraction volume: 180 m³/h. Maximum extraction volume: 230 m³/h.

Features

  • Mobile System for flexible use on a work bench or trolly
  • Low noise level
  • 80 % low running cost against conventional extraction cabines. CBC-A needs only 200 m³/h. Conventional needs 1000 m³/h
  • Large open front working area with no glass screen
Technical specifications
Width 1275 mm
Height 625 mm
Length 760 mm
Power 65 W
Sound pressure level 49 db
Voltage 230 V
Volume flow 230 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes