FT91000024N | Weller

WELLER solder fume extraction ZERO SMOG 4V Kit with WEHT extraction hood

Order No.: 11L1042
EAN: 4003019436903
MPN:
FT91000024N
FT91000024
Series: ZERO SMOG
FT91000024N Weller Fume Extraction Image 1
FT91000024N Weller Fume Extraction Image 2
FT91000024N Weller Fume Extraction Image 3
Image may differ
Unit Price (€ / pc.)
2,487.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,487.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,487.10 €

Extraction hood kit, FT91000024, WELLER

The zero smog 4 V kit extraction hood top used for applications where fumes spread rapidly due to a drafty work environment. The hood can enclose the source, enabling fumes to be captured before they contaminate the workplace. To guarantee sufficient extraction results an extraction unit with minimum 230 m³/h must be connected to the hood.

Technical specifications
Breite 510 mm
Höhe 460 mm
Länge 860 mm
Leistung 275 W
Schalldruckpegel 48 db
Spannung 230 V
Volumenstrom 230 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84213925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes