FT91001611 | Weller

WELLER solder fume extraction LASERLINE 200V 230V WITHOUT CABLE

Order No.: 03L0758
EAN: 4099891404024
MPN:
FT91001611
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
WELLER solder fume extraction Laser Line LL 200V
WELLER solder fume extraction Laser Line LL 200V
Order No.: 11L1046
Manufacturer: Weller
per pc. 2,832.20 € *
LASERLINE 200V 230V W/O CORD
Technical specifications
Power 230 W
Voltage 200 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement