FT91004699N | Weller

WELLER solder fume extraction ZERO SMOG 2 SURFACE EXTRACTION 230V F/G

Order No.: 03L0763
EAN: 4099891404055
MPN:
FT91004699N
FT91004699N Weller Fume Extraction
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
WELLER solder fume extraction ZERO SMOG EL 230V F/G
WELLER solder fume extraction ZERO SMOG EL 230V F/G
Order No.: 11L1048
Manufacturer: Weller
per pc. 890.7269 € *

Fume extraction unit, FT91004699N, WELLER

The fume extraction unit zero smog 2 now has 190 m²/h suction volume and offers a high extraction power with 3000 Pa even with a used filter in place. This performance increase comes from the high quality and reliable long life maintenance free brushless EC blower. In combination with flexible and adjustable arms makes the zero smog 2 unit the right solution for smaller, cost-conscious soldering applications on 1-2 work benches. With easy installation, it’s ready to use in less than 4 minutes.

Features

  • Economic unit purifies air for 1 - 2 workplaces
  • Large EPA E12 filter surface of 2.4m², for longer filter lifetime
  • Main filter with EPA E12 efficiency of 99,5 % at MPPS, and activated carbon filter to remove additional gaseous pollutants
  • Two work bench design for dynamic fume extraction
  • Portable fume extraction unit, to be placed under or next to the bench-top
Technical specifications
Power 275 W
Voltage 100-120 V
Volume flow 230 m³/h
Sound pressure level 51 db
Length 345 mm
Width 325 mm
Height 505 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement