LASER LINE 150, MICRO/GAS FILTER (VOC) | Weller

WELLER solder fume extraction Laser Line LL 150

Order No.: 11L1050
EAN: 4003019428076
MPN:
LASER LINE 150, MICRO/GAS FILTER (VOC)
FT-L15N
Series: LASERLINE
LASER LINE 150, MICRO/GAS FILTER (VOC) Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
2,256.24 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,256.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,256.24 €

Laser extraction unit, FT-L15N, WELLER

Features

  • Efficient laser extraction unit for low dust amount
  • Optical and acustic filter full alarm
  • Switch power supply 100 - 240 V
  • 3 levels of filtering
  • Remote control via RS 232 port
Technical specifications
Power 175 W
Voltage 100-240 V
Volume flow 140 m³/h
Sound pressure level 50 db
Length 340 mm
Width 340 mm
Height 640 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes