LASERLINE 200V 230V F | Weller

WELLER solder fume extraction Laser Line LL 200V

Order No.: 11L1046
EAN: 4003019431267
MPN:
LASERLINE 200V 230V F
FT91001699N
Series: LASERLINE
LASERLINE 200V 230V F Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
2,832.20 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,832.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,832.20 €

Laser extraction unit, FT91001699N, WELLER

Features

  • The Constant flow control (CFC) guarantees a automatical air flow regulation independent of the filter polution rate
  • Efficiency test via USB port
  • Acoustical and optical filter alarm
  • Low noise level
  • Pre-filter 0,5 - 2,5 m²
Technical specifications
Power 200 W
Voltage 230 V
Volume flow 230 m³/h
Sound pressure level 52 db
Length 320 mm
Width 320 mm
Height 700 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes