MG100S + 2XALFA + 2X0F15 | Weller
WELLER solder fume extraction for up to 2 workstations, MG 100S Kit2
Unit Price (€ / pc.)
2,486.4455 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,486.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,486.4455 €
Fume extraction unit, 100-1055-ESDN, WELLER
The MG 100S kit 2 is supplied with flexible extraction arm 1,5 meter, and funnel nozzle. To make installation easier, the MG 100S can be suspended at the work table with special table mounting set. The fume extraction unit is suitable for applications with a high demand of gases. Variable speed and alarm function for filter exchange can be set via the remote control.
Features
- High gas-filter volume
- Electronic filter control with filter alarm
- Variable speed setting
- Minimized foot print
- Switching power supply 100 – 240 V for global use
Technical specifications
Power | 100 W | |
Voltage | 100-240 V | |
Volume flow | 140 m³/h | |
Sound pressure level | 52 db | |
Length | 460 mm | |
Width | 210 mm | |
Height | 610 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |