MG130 | Weller

WELLER solder fume extraction MG130 110-240V F/G

Order No.: 10L5008
EAN: 4003019427567
MPN:
MG130
130-1000-ESDN
Series: MG
MG130 Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
1,493.5571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,493.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,493.5571 €

Fume extraction unit, 130-1000-ESDN, WELLER

The fume extraction unit MG 130 is easy to install and operate. Is supplied complete ready to place close to the workbench.

Features

  • Unit purifies air up to 2 workplaces
  • 100 - 240 V power supply for global use
  • Filter alarm and 3 steps speed control
Technical specifications
Power 100 W
Voltage 100-240 V
Volume flow 140 m³/h
Sound pressure level 52 db
Length 460 mm
Width 210 mm
Height 500 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes