MG140 | Weller
WELLER solder fume extraction for up to 2 workstations, ZERO SMOG MG140, 145-1000-ESD
Unit Price (€ / pc.)
2,180.4251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,180.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,180.4251 €
Fume extraction unit, 145-1000-ESDN, WELLER
The MG 140 is suitable of applications with a high demand of gas and particle filtration, for example: soldering, adhesives, clean room work. It can be placed and be moved easily between different work places. Variable speed and alarm function for filter exchange can be set via the remote control.
Features
- High gas-filter volume
- Electronic filter control with alarm function
- Switch power supply 100 - 240 V
- 4 wheels for easy movement
- Variable speed setting
Technical specifications
Power | 100 W | |
Voltage | 100-240 V | |
Volume flow | 140 m³/h | |
Sound pressure level | 50 db | |
Length | 350 mm | |
Width | 335 mm | |
Height | 655 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |