WFE P | Weller

WELLER WFE P solder fume extraction with fine dust F7 for 2 FE soldering irons

Order No.: 09L6076
EAN: 4099891404246
MPN:
WFE P
T0053638699N
Series: WFE
WFE P Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
1,272.1100 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2025-05-12
Leadtime: 2 Weeks **
Total Price:
1,272.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,272.1100 €

Fume extraction unit, T0053638699N, WELLER

The Weller WFE P is a line voltage fume extraction unit designed to run with one or two FE soldering irons. The WFE P has an electric, long-life, sound-proofed vacuum pump to produce the required vacuum, it does not need a compressed air supply. The vacuum pump has two power settings which can be selected by means of rocker switches depending on the number of FE soldering irons connected to the unit. This saves energy. The motor is maintenance-free and has a thermal over load to protect the unit. The filter lift system allows fast and convenient main filter replacement. FE soldering irons are connected directly to the unit, additional leads are not required. Not usable for 24 hours long term use.

Features

  • Portable unit for stand alone applications (not useable for 24 hours long term use)
  • The motor is maintenance-free and has a thermal over load to protect the unit
Technical specifications
Power 70 W
Voltage 230 V
Volume flow 50 m³/h
Sound pressure level 45 db
Length 140 mm
Width 140 mm
Height 295 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes