ZERO SMOG 4V 230V F/G | Weller

WELLER solder fume extraction ZERO SMOG 4V

Order No.: 09L6128
EAN: 4099891404253
MPN:
ZERO SMOG 4V 230V F/G
T0053660699N
Series: ZERO SMOG
ZERO SMOG 4V 230V F/G Weller Fume Extraction Image 1
ZERO SMOG 4V 230V F/G Weller Fume Extraction Image 2
ZERO SMOG 4V 230V F/G Weller Fume Extraction Image 3
ZERO SMOG 4V 230V F/G Weller Fume Extraction Image 4
ZERO SMOG 4V 230V F/G Weller Fume Extraction Image 5
Image may differ
Unit Price (€ / pc.)
2,100.35 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2,100.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,100.35 €

Fume extraction unit, T0053660699N, WELLER

The fume extraction unit zero smog 4 V is easy to install and operate. It is designed for use as a small central system. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m³/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.

Features

  • Equipped with HEPA H13 particle filter and Fine dust pre-filter F7
  • Constant Flow Control (CFC) guarantees automatic air flow regulation for each working place independent of the connected work-places
  • Electronic filter control with optical and acoustical filter alarm
  • Low noise emission levels for quiet work-space
  • Remote control via RS 232 port
Technical specifications
Power 275 W
Voltage 220-240 V
Volume flow 230 m³/h
Sound pressure level 48 db
Length 345 mm
Width 325 mm
Height 505 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes