ZERO SMOG 6V 100/120V B | Weller

WELLER solder fume extraction ZERO SMOG 6V SURFACE EXTRACTION 100/120V B

Order No.: 03L1614
EAN: 4099891404154
MPN:
ZERO SMOG 6V 100/120V B
T0053666299N
Series: ZERO SMOG
ZERO SMOG 6V 100/120V B Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
4,206.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,206.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,206.65 €

Fume extraction unit, T0053666299N, WELLER

The fume extraction system zero smog 6 V is user-friendly with quick and simple installation and filter exchange. It has a low noise emission level and is small and convenient to locate within the work area. The high quality components used in the zero smog 6V result in low servicing requirements and long system life. To increase filter lifetime and save on energy, the zero smog 6 V is fitted with an constant flow control (CFC) depending on the number of connected workplaces. To extend the capacity an external pre-filter can be fixed directly to the zero smog 6 V.

Features

  • Equipped with HEPA H13 particle filter and fine dust pre-filter F7
  • Constant Flow Control (CFC) guarantees optimal air flow regulation for each working place independent of the connected work-places
  • Electronic filter control with optical and acoustical filter alarm
  • Low noise level
  • Remote control via RS 232 port
Technical specifications
Power 460 W
Voltage 100-120 V
Volume flow 615 m³/h
Sound pressure level 51 db
Length 460 mm
Width 460 mm
Height 665 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes