ZERO SMOG 6V 230V + GAS FILTER | Weller
WELLER extraction unit for adhesive vapors for up to 8 workstations, ZERO SMOG 6V
Order No.: 11L1084
EAN: 4003019428779
MPN:
ZERO SMOG 6V 230V + GAS FILTER
T0053667699N
Series: ZERO SMOG
Unit Price (€ / pc.)
4,397.05 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fume extraction unit, T0053667699N, WELLER
The fume extraction system zero smog 6 V with gas filter could used to extract adehesive fumes. The unit is user-friendly with quick and simple installation and filter exchange. It has a low noise emission level and is small and convenient to locate within the work area. The high quality components used in the ZS 6 V result in low servicing requirements and long system life. To increase filter lifetime and save on energy, the ZS 6 V is fitted with a constant flow control (CFC) depending on the number of connected workplaces.
Features
- The Constant Flow Control (CFC) guarantees optimal air flow regulation for each working place independent of the connected workplaces
- Efficiency test via USB port
- Electronic filter control with optical and acoustical filter alarm
- 4 wheels to allow easy movement of the unit
- Remote control via RS 232 port
Technical specifications
Power | 460 W | |
Voltage | 230 V | |
Volume flow | 615 m³/h | |
Sound pressure level | 51 db | |
Length | 460 mm | |
Width | 460 mm | |
Height | 665 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |