ZERO SMOG TL 230V F/G | Weller

WELLER solder fume extraction ZERO SMOG TL

Order No.: 09L6130
EAN: 4099891404260
MPN:
ZERO SMOG TL 230V F/G
FT91013699N
Series: ZERO SMOG
ZERO SMOG TL 230V F/G Weller Fume Extraction
Image may differ
Unit Price (€ / pc.)
1,147.4813 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
1,147.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,147.4813 €

Fume extraction unit, FT91013699N, WELLER

Features

  • Fine dust pre-filter F7 and H13 HEPA filter with exceptionally large 2.4m² filter surface for longer service life
  • Variable speed settings to control suction to your specific needs
  • Low noise level
  • 0Automated filter change notification system
  • Easily operated and easy filter replacement
Technical specifications
Power 120 W
Voltage 220-240 V
Volume flow 190 m³/h
Sound pressure level 50 db
Length 335 mm
Width 330 mm
Height 445 mm
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes