ZERO SMOG TL KIT 2 SN | Weller
WELLER portable extraction unit for up to 2 workstations, ZERO SMOG TL Kit 2 SN
Unit Price (€ / pc.)
1,368.2025 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,368.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,368.2025 €
Fume extraction unit, FT91016699N, WELLER
Fume extraction unit with 2 flexible extraction arms, 2 fixing clamps for the arms, a remote switch and 2 sloped nozzles.
Features
- Fine dust pre-filter F7, can be separately changed, without having to change the main filter
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- Quick and easy filter replacement
- Longer service life due to exceptionally large filter surface of 2,4m²
Technical specifications
Power | 120 W | |
Voltage | 220-240 V | |
Volume flow | 190 m³/h | |
Sound pressure level | 50 db | |
Length | 335 mm | |
Width | 330 mm | |
Height | 445 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |