ZEROSMOG GUARD KIT 1 ALFA | Weller

ZeroSmog Guard Kit - Single User Filtration Unit with Hose and ALFA Nozzle

Order No.: 11L614
EAN: 4003019449224
MPN:
ZEROSMOG GUARD KIT 1 ALFA
FT91025699
Series: Zero Smog Guard
ZEROSMOG GUARD KIT 1 ALFA Weller Fume Extraction Image 1
ZEROSMOG GUARD KIT 1 ALFA Weller Fume Extraction Image 2
ZEROSMOG GUARD KIT 1 ALFA Weller Fume Extraction Image 3
ZEROSMOG GUARD KIT 1 ALFA Weller Fume Extraction Image 4
Image may differ
Unit Price (€ / pc.)
1,105.51 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1,105.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,105.51 €

Solder fume extraction kit, FT91025699, Weller

Breathe easily while working with the Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long.

Features

  • Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon, and potassium permanganate)
  • Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
  • Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter
  • Saves space with a compact, under-the-bench design ideal for dual user use
  • The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively
  • Filter condition monitoring to ensure timely changes, as a full filter cannot clean the air effectively

Scope of delivery

  • ZeroSmog Guard, 230 V
  • 1 Main filter (HEPA H13 and activated carbon)
  • 5 ePM1 pre-filters
  • 1 ALFA nozzle
  • 1 Hose 0F015
  • 1 Table clamp
Technical specifications
Width 336 mm
Height 435 mm
Length 270 mm
Power 74 W
Voltage 230 V
Volume flow 100 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes