ZEROSMOG GUARD LIGHT KIT 1 ALFA | Weller
ZeroSmog Guard Light Kit - Basic Single User Filtration Unit with Hose and ALFA Nozzle
Solder fume extraction kit, FT91024699, Weller
Breathe easily while working with the Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long.
Features
- Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon)
- Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
- Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter
- Saves space with a compact, under-the-bench design ideal for single-user use
- The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively
Scope of delivery
- ZeroSmog Guard Light, 230 V
- 1 Main filter (HEPA H13 and activated carbon)
- 5 ePM1 pre-filters
- 1 ALFA nozzle
- 1 Hose 0F015
- 1 Table clamp
| Filter | Property | Value |
|---|---|---|
| Power | 74 W | |
| Voltage | 230 V | |
| Volume flow | 100 m³/h | |
| Length | 270 mm | |
| Width | 336 mm | |
| Height | 435 mm |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |