ZEROSMOG GUARD | Weller

ZeroSmog Guard - Single User Filtration Unit

Order No.: 11L611
EAN: 4003019449149
MPN:
ZEROSMOG GUARD
FT91021699
Series: Zero Smog Guard
ZEROSMOG GUARD Weller Fume Extraction Image 1
ZEROSMOG GUARD Weller Fume Extraction Image 2
ZEROSMOG GUARD Weller Fume Extraction Image 3
ZEROSMOG GUARD Weller Fume Extraction Image 4
ZEROSMOG GUARD Weller Fume Extraction Image 5
Image may differ
Unit Price (€ / pc.)
946.05 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
946.05 €

Solder fume extraction, FT91021699, Weller

Breathe easily while working with the Zero Smog Guard, the quietest filtration unit on the market. This superior unit keeps your workspace clean, quiet and refreshed. Its compact design fits conveniently under the operator's bench, ensuring it doesn't take up valuable space. The Zero Smog Guard prioritizes your health allowing you to focus on your tasks without worrying about air quality. Enhance your work environment and protect your well-being with this efficient and reliable fume extraction solution. Let Zero Smog Guard help you maintain a healthier, more comfortable workspace all day long.

Features

  • Provides superior air quality through high-efficiency filtration of soldering particles and gases with a large filtering surface (H13 HEPA particle filter, activated carbon, and potassium permanganate)
  • Lowest noise level on the market ensures a healthy, pleasant, and comfortable working environment
  • Ensures user convenience with fast, hassle-free replacements of both, prefilter and main filter
  • Saves space with a compact, under-the-bench design ideal for single-user use
  • The robust blower maintains sufficient suction pressure throughout the filter's life, ensuring a high flow rate to capture all smoke effectively
  • Filter condition monitoring to ensure timely changes, as a full filter cannot clean the air effectively
Technical specifications
Breite 336 mm
Höhe 435 mm
Länge 270 mm
Leistung 74 W
Spannung 230 V
Volumenstrom 100 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84213925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes