PYROPEN JUNIOR | Weller
T0051607599, soldering pencil Pyropen Jr.
Gas soldering tools, type Weller Pyropen Jr.
Small, easy to handle and extremely lightweight, fits into a pocket like a fountain pen, yet high-performance tool for current-free working. The gas container is located in the handle, can be refilled extremely quickly and is ready for use for a long period. Heating time of just a few seconds. Different long-life tips and nozzles for a wide range of applications, from soft and hard soldering to shrinking with hot air, use in finest electronics work and for desoldering SMD components, etc. Temperature control by adjusting the gas valve, e.g. in combination with the flame-shaped nozzle to a needle-thin flame with a very high temperature. Operating temperatures: soldering tips approx. 400 °C to 500 °C, hot-air nozzles approx. 650 °C maximum.
Type: T0051607599, soldering pencil Pyropen Jr.
Soldering tip series | 71-xx | |
min. operating temperature | 200 °C | |
max. operating temperature | 500 °C |
Country of origin | JP |
Customs tariff number | 84682000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |