PYROPEN PIEZO OHNE GAS | Weller

PYROPEN PIEZO WITHOUT GAS

Order No.: 03L1195
EAN: 4099891389994
MPN:
PYROPEN PIEZO OHNE GAS
T0051605899
Series: Pyropen
PYROPEN PIEZO OHNE GAS Weller Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.91 €
PYROPEN PIEZO WITHOUT GAS
Technical specifications
max. Temperatur 500 °C
min. Temperatur 250 °C
Logistics
Ursprungsland JP
Zolltarifnummer 84682000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes