WLBU75EU | Weller

WELLER WLBU75EU CORDLESS SOLDERING IRON AND HEATTOOL, BUTANE, 25-75W

Order No.: 12L0065
EAN: 4003019448647
MPN:
WLBU75EU
Series: Weller Consumer
WLBU75EU Weller Gas Soldering Irons Image 1
WLBU75EU Weller Gas Soldering Irons Image 2
WLBU75EU Weller Gas Soldering Irons Image 3
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
71.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.281 €

Cordless soldering iron, WLBU75EU, Weller

Solder on-the-go with soldering iron & heat tool. 25W-75W butane iron provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.

Features

  • Solder On-the-GO
  • Reduce downtime
  • Easily converts for hot air/torch applications
  • No tool tip change
  • Multiple tips for different applications
  • Protect yourself and workspace

Applications

  • Recreational vehicle
  • Electronics
  • Joining wires
Technical specifications
Soldering tip series WLBU
max. operating temperature 454 °C
Logistics
Country of origin IE
Customs tariff number 82056000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes