WP60K | Weller

Gas soldering tool Pyropen WP 60K, T0051608799

Order No.: 08L7800
EAN: 4003019062669
MPN:
WP60K
T0051608799
Series: Pyropen
WP60K Weller Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
108.1829 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
108.18 € *
Price list
Quantity
Price per unit*
1 pcs.
108.1829 €
5 pcs.
102.7803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gas soldering tools, Weller Pyropen WP 60K.

Soldering kit operated with Butane gas, three-in-one function for soldering, hot-air and open flame mode that facilitates universal applications, linear power control, short heating time and fill level window, one tank filling enables operation up to approx. 60 minutes. Hot-air operation protects materials against oxidation and is therefore an ideal solution for non-contact soldering on IL and MOS-LSI boards, solder paste, heatshrink cables and vinyl-chloride board; Temperature range: soldering mode approx. +500 °C, hot-air mode up to approx. +650 °C, ignition with cigarette lighter. Length: 186 mm. Weight: 74 g. Supplied with soldering tip (0.5 mm needle tip), 4.7 mm hot-air nozzle, knife and safety cap. The gas bottle is available on separate order.

Type: T0051608799, Pyropen WP 60K

Technical specifications
Soldering tip series 60
max. operating temperature 500 °C
Logistics
Country of origin JP
Customs tariff number 84682000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes