DIP IC 28 | Weller
Approach tool, 120 mm, 58 g, DIP IC 28
Unit Price (€ / pc.)
85.68 € *
Standard delivery time from the manufacturer is: 8 Weeks
IC insertion tool, T0054700799N, Weller
For easy insertion of ICs. The IC is inserted into the device, placed on the PCB to be assembled and simply inserted into the holes by pressing the button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Length | 120 mm | |
| Weight | 58 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |