PUL IC 24/28 | Weller
Extraction tool for IC 24 pole, 28 pole, 120 mm, 44 g, PUL IC 24/28
Abgekündigt
Unit Price (€ / pc.)
91.63 € *
Available: 2 pcs.
Leadtime: 1 Week **
IC extractor, T0054701499N, Weller
To remove ICs, opening and closing is done by light finger pressure.
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | IC 24-polig, 28-polig | |
Weight | 44 g | |
Length | 120 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |