SM15748BK | Weller
Solder resist, Squeeze bottle, SM15748BK
Order No.: 11L470
EAN: 4099891417215
MPN:
SM15748BK
Unit Price (€ / pc.)
27.1082 € *
Available: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
5 pcs.
25.7635 €
10 pcs.
24.4307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spot-Mask Solder resist or liquid covering resist from Weller
Pasty material similar to rubber for safe masking of PCB positions that must not come into contact with solder in the machine. On completion of the soldering process, the masking can be easily stripped off. Also suitable for lead-free soldering. Mechanical adhesion after approx. 6.0 minutes.
Drying time: approx. 2.0 to 3.0 hours at 20 °C and 1.0 hour at 95 °C.
Content: 250 ml
Technical specifications
Contents | 250 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|