T0054025099N | Weller

Solder, lead-free, SC (Sn99.3Cu0.7), Ø 1 mm, 25 g, T0054025099N

Order No.: 12L0055
EAN: 4003019296361
MPN:
T0054025099N
Series: Weller Consumer
T0054025099N Weller Solder Wires
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Solder wire, T0054025099N, Weller

The electronic solder EL99/1-25 with 1 mm diameter on a 25 g spool, lead-free solder. It is suitable for all soldering work in electrical engineering, miniature technology and on printed circuits.

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 1 mm
Weight 25 g
Halogen free No
alloy Sn99,3Cu0,7
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes