T0054025199N | Weller
Solder, lead-free, SC (Sn99.3Cu0.7), Ø 1 mm, 100 g, T0054025199N
Unit Price (€ / pc.)
19.516 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Solder wire, T0054025199N, Weller
The electronic solder lead-free EL99/1-100 Ø 1 mm on a spool with 100 g. It is ideal for soldering semi-professional soldering tasks.
Technical specifications
Version | Lötdraht | |
Lead-free | Yes | |
diameter | 1 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn99,3Cu0,7 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |