WSW SAC L0 0,5MM 500G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.5 mm, 500 g, WSW SAC L0 0,5MM 500G
Unit Price (€ / pc.)
148.7500 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.7500 €
5 pcs.
141.3125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Wire, T0051387099, Weller
SAC L0 Solder Wire, Ø 0,5 mm, 500 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Guaranteed 100% continuous flux core
- High soldering temperatures possible
- Lead-free industry standard with 3% silver content
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- 100% halogen free wire
- Reduced splash of flux & No-Clean flux
- Good wetting characteristics
Technical specifications
Version | Lötdraht | |
alloy | Sn3,0Ag0,5Cu3,5% | |
Length | 420.13 m | |
diameter | 0.5 mm | |
Weight | 500 g | |
Lead-free | Yes | |
Halogen free | Yes | |
Melting range | 217-221 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 71159000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |