WSW SAC M1 0,8MM 100G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.8 mm, 100 g, WSW SAC M1 0,8MM 100G
Unit Price (€ / pc.)
32.1300 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-06
Leadtime: 1 Week **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
5 pcs.
30.5235 €
10 pcs.
29.0003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Wire, T0051402599, Weller
SAC M1 Solder Wire, Ø 0,8 mm, 100 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Reduced splash of flux & No-Clean flux
- Lead-free industry standard with 3% silver content
- Excellent melting characteristics
- High soldering temperatures possible
- Alloy Sn96.5Ag3.0Cu0.5, Flux content 3.5%
- Guaranteed 100% continuous flux core
- Universal solder wire for various applications
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
Technical specifications
Version | Lötdraht | |
alloy | Sn3,0Ag0,5Cu3,5% | |
Length | 32.82 m | |
diameter | 0.8 mm | |
Weight | 100 g | |
Lead-free | Yes | |
Halogen free | No | |
Melting range | 217-221 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 71159000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |