WSW SAC M1 1,6MM 500G | Weller

Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 1.6 mm, 500 g, WSW SAC M1 1,6MM 500G

Order No.: 11L1150
EAN: 4003019430536
MPN:
WSW SAC M1 1,6MM 500G
T0051386099
Series: WSW SAC
WSW SAC M1 1,6MM 500G Weller Solder Wires Image 1
WSW SAC M1 1,6MM 500G Weller Solder Wires Image 2
WSW SAC M1 1,6MM 500G Weller Solder Wires Image 3
WSW SAC M1 1,6MM 500G Weller Solder Wires Image 4
WSW SAC M1 1,6MM 500G Weller Solder Wires Image 5
Image may differ
Unit Price (€ / pc.)
127.3300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
1 pcs.
127.3300 €
5 pcs.
120.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder Wire, T0051386099, Weller

SAC M1 Solder Wire, Ø 1,6 mm, 500 g

Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases  productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.

Features

  • Very fast wetting even on difficult surfaces, as dirty and oxidized materials
  • Guaranteed 100% continuous flux core
  • Reduced splash of flux & No-Clean flux
  • Lead-free industry standard with 3% silver content
  • Universal solder wire for various applications
  • Alloy Sn96.5Ag3.0Cu0.5, Flux content 3.5%
  • High soldering temperatures possible
  • Excellent melting characteristics
  • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
Technical specifications
Version Lötdraht
alloy Sn3,0Ag0,5Cu3,5%
Length 41.03 m
diameter 1.6 mm
Weight 500 g
Lead-free Yes
Halogen free No
Melting range 217-221 °C
Logistics
Country of origin JP
Customs tariff number 71159000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H317 Kann allergische Hautreaktionen verursachen.

Sicherheitshinweise:

  • P101 Ist ärztlicher Rat erforderlich, Verpackung oder Kennzeichnungsetikett bereithalten.
  • P102 Darf nicht in die Hände von Kindern gelangen.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P501 Inhalt/Behälter ... zuführen.

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.
  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.