WSW SC M1 0,8MM 500G | Weller
Solder, lead-free, SC (Sn0.7Cu3.5%), Ø 0.8 mm, 500 g, WSW SC M1 0,8MM 500G
Unit Price (€ / pc.)
82.1100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1100 €
5 pcs.
78.0045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Wire, T0051387599, Weller
SC M1 Solder Wire, Ø 0,8 mm, 500 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Excellent melting characteristics
- High soldering temperatures possible
- Guaranteed 100% continuous flux core
- Reduced splash of flux & No-Clean flux
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- Applicable on dirty and oxidized materials
- Silver free alloy = cost effective
Technical specifications
Version | Lötdraht | |
alloy | Sn0,7Cu3,5% | |
Length | 164.11 m | |
diameter | 0.8 mm | |
Weight | 500 g | |
Lead-free | Yes | |
Halogen free | No | |
Melting range | 228 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |