WSW SCN M1 0,8MM 100G | Weller

Solder, lead-free, Sn0.6Cu0.05Ni3.5, Ø 0.8 mm, 100 g, WSW SCN M1 0,8MM 100G

Order No.: 11L1182
EAN: 4003019441853
MPN:
WSW SCN M1 0,8MM 100G
T0051401399
Series: WSW SCN
WSW SCN M1 0,8MM 100G Weller Solder Wires Image 1
WSW SCN M1 0,8MM 100G Weller Solder Wires Image 2
WSW SCN M1 0,8MM 100G Weller Solder Wires Image 3
WSW SCN M1 0,8MM 100G Weller Solder Wires Image 4
WSW SCN M1 0,8MM 100G Weller Solder Wires Image 5
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 23 pcs.
Next delivery: 40 pcs. on 2026-04-09
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
23.6453 €
10 pcs.
22.4553 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder Wire, T0051401399, Weller

WSW SCN M1 0,8 mm, 100 g

Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases  productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.

Features

  • Silver free alloy = cost effective
  • Guaranteed 100% continuous flux core
  • Higher strength due to nickel compared to other silver-free alloys
  • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
  • Very fast wetting even on difficult surfaces, as dirty and oxidized materials
  • High soldering temperatures possible with excellent melting characteristics
  • Solder joint shines (perfect optics)
Technical specifications
Filter Property Value
Version solder wire
alloy Sn0.6Cu0.05Ni3.5
Length 32.82 m
diameter 0.8 mm
Weight 100 g
Lead-free Yes
Halogen free No
Melting range 228-229 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request