DSX 120 ENTLÖTKOLBEN | Weller

Desoldering iron DSX Series, Weller DSX 120 ENTLÖTKOLBEN, 120 W, 24 V

Order No.: 09L6175
EAN: 4003019425181
MPN:
DSX 120 ENTLÖTKOLBEN
T0051319899N
Series: DSX
Weller
DSX 120 ENTLÖTKOLBEN Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.31 €

Desoldering irons, type Weller DSX 120.

For WR2 and WR 3M stations, convenient single-hand operation, transparent glass body; Heating time: 35 s (+50 to +380 °C), or ready again after standby within 20 s. Temperature range: +50 to +450 °C. Heating power: 120 W. Supply voltage: 24 V. Suitable nozzles: XDS series.

Type: T0051319899, desoldering iron DSX 120

Technical specifications
Ausführung Entlötkolben
Eingangsspannung 24 V
Geeignet für WR-Serie
Leistung 120 W
Lötspitzen Serie XDS, XDSL
max. Temperatur 454 °C
min. Temperatur 93 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes