DXV 80, WDH 40 SET | Weller
Desoldering iron kit DXV Series, Weller DXV 80, WDH 40 SET, 80 W, 24 V
Unit Price (€ / pc.)
411.9899 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering tools, type Weller DXV 80
handle with integrated solder container for vertical working, easy cleaning through bayonet lock, quick change filter cartridges, electronic temperature control, manual switch for activating the vacuum pump, for connection to all 80 W desoldering and repair stations.
Type: T0051318299, desoldering tool DXV 80, 80 W/24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | DX | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | desoldering iron kit | |
| Suitable for | WR series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |