FE 50M | Weller

Soldering iron FE Series, Weller FE 50M, 50 W, 24 V

Order No.: 03L1381
EAN: 4099891389017
MPN:
FE 50M
T0053215299N
Series: FE
FE 50M Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €
FE 50M SOLDERING IRON
Technical specifications
Version Lötkolben
Input voltage 24 V
Power 50 W
Soldering tip series LT
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes