HAP 200 | Weller
Hot air piston HAP Series, Weller HAP 200, 200 W, 24 V
Unit Price (€ / pc.)
411.5972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air piston, HAP 200, WELLER
Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm.
Features
- Activated by finger switch
Technical specifications
Power | 200 W | |
Input voltage | 24 V | |
Soldering tip series | F, R, D, Q | |
min. operating temperature | 93 °C | |
max. operating temperature | 537 °C | |
Version | Heißluftkolben | |
Suitable for | WR3M |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |