SPI 27 230V | Weller

Soldering iron SPI Series, Weller SPI 27 230V, 25 W, 230 V

Order No.: 10L133
EAN: 4099891389864
MPN:
SPI 27 230V
T0056402199N
Series: SPI
SPI 27 230V Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
76.1600 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
5 pcs.
72.3520 €
10 pcs.
68.7344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools 230 V, type Weller SPI.

Not regulated, practical design, robust heating body made of special steel and mica insulation; Heating time: approx. 3.0 min.

Type: T0056402199, SPI-27, 25 W, soldering tip temperature approx. 410 °C

Technical specifications
Version Lötkolben
Input voltage 230 V
Power 25 W
Soldering tip series SPI26
max. operating temperature 410 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes