W 101 230V | Weller
Soldering iron W 101 Series, Weller W 101 230V, 100 W, 230 V
Unit Price (€ / pc.)
146.3700 € *
Available: 3 pcs.
Next delivery: 4 pcs. on 2025-05-26
Leadtime: 3 Weeks **
Total Price:
146.37 € *
Price list
Quantity
Price per unit*
1 pcs.
146.3700 €
5 pcs.
139.0515 €
10 pcs.
132.0900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnastat soldering tools 230 V, type Weller W 101.
With soldering tip and rack; Suitable soldering tips: for W 100 series CT6.
Type: T0056104699N, W 101, soldering tool 100 W
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 100 W | |
Soldering tip series | CT | |
max. operating temperature | 370 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |