W 101 E 120V | Weller

Soldering iron W 101 Series, Weller W 101 E 120V, 100 W, 120 V

Order No.: 03L1921
EAN: 4099891389055
MPN:
W 101 E 120V
T0056101399N
Series: W 101
W 101 E 120V Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
143.9543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.9543 €
W 101 E SOLDERING IRON 120V
Technical specifications
Version Lötkolben
Input voltage 120 V
Power 100 W
Soldering tip series CT
max. operating temperature 370 °C
min. operating temperature 260 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes