W 101 SP 230V (MIT SPIEGEL) | Weller

Soldering iron W 101 Series, Weller W 101 SP 230V (MIT SPIEGEL), 100 W, 230 V

Order No.: 03L1943
EAN: 4099891389086
MPN:
W 101 SP 230V (MIT SPIEGEL)
T0056109699N
Series: W 101
W 101 SP 230V (MIT SPIEGEL) Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Leadtime: 1 Week **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €

Soldering iron, W 101 SP 230V (MIT SPIEGEL), Weller

Mains voltage soldering iron 100 W, 230 V, Magnastat controlled with welding mirror (260 °C-295 °C)

Features

  • Complete with welding mirror Teflon coated, 50 x 40 x 4 mm, non-twisting and safety rest
  • 100 W, 230 V
Technical specifications
Version Lötkolben
Input voltage 230 V
Power 100 W
Soldering tip series XNT
max. operating temperature 295 °C
min. operating temperature 260 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes