W 201 230V UK | Weller

Soldering iron W 201 Series, Weller W 201 230V UK, 200 W, 230 V

Order No.: 10L8507
EAN: 4099891389963
MPN:
W 201 230V UK
T0056105399N
Series: W 201
W 201 230V UK Weller Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
186.83 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
186.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
186.83 €

Soldering iron, T0056105399, Weller

Line voltage soldering iron 200 W

FEATURES

  • Complete with soldering tip CT2 F7 and safety rest
  • 200 W, 230 V
  • Magnastat controlled
Technical specifications
Filter Property Value
Power 200 W
Input voltage 230 V
Soldering tip series CT2, LT, PT
max. operating temperature 370 °C
Version soldering iron
Logistics
Property Value
Customs tariff number 85151100
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes