W 61 230V | Weller
Soldering iron W 61 Series, Weller W 61 230V, 60 W, 230 V
Unit Price (€ / pc.)
129.7100 € *
Available: 4 pcs.
Next delivery: 18 pcs. on 2025-12-30
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
1 pcs.
129.7100 €
5 pcs.
123.2245 €
10 pcs.
117.0722 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnastat soldering tools 230 V, type Weller W 61.
With soldering tip and rack; Suitable soldering tips: for W61 series CT5.
Type: T0056103699N, W 61, soldering tool, 60 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Input voltage | 230 V | |
| Soldering tip series | CT5 | |
| max. operating temperature | 370 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |