WLBRK12 | Weller
Battery soldering iron, Weller WLBRK12, 12 W
As an alternative, we recommend the following item:

Battery soldering iron Weller Consumer Series, Weller WLBRK12EU, 12 W
Order No.: 12L0064
Manufacturer: Weller
per pc. 71.1501 € *
*incl. VAT plus shipping costs
Cordless rechargeable soldering iron, WLBRK12, Weller
Solder on-the-go with cordless rechargeable soldering iron. 12W Lithium-Ion Battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.
Features
- Solder On-the-GO
- Use while recharging
- 45 second heat-up
- Better visibility
- No tool tip change
- Protect yourself and workspace
Applications
- Small appliances
- Auto repair
- Drone
- Electronics
- Joining wires
Technical specifications
Version | Akku-Lötkolben | |
Power | 12 W | |
max. operating temperature | 510 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |