WLBRK12EU | Weller
Battery soldering iron Weller Consumer Series, Weller WLBRK12EU, 12 W
Unit Price (€ / pc.)
71.1501 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Cordless rechargeable soldering iron, WLBRK12EU, Weller
Solder on-the-go with cordless rechargeable soldering iron. 12W Lithium-Ion Battery enables you to use it while recharging for continuous operation. With its 45 second heat-up, full range of tips, LED light, auto shut off, and integrated safety rest, it's perfect for your soldering tasks.
Features
- Solder On-the-GO
- Use while recharging
- 45 second heat-up
- Better visibility
- No tool tip change
- Protect yourself and workspace
Applications
- Small appliances
- Auto repair
- Drone
- Electronics
- Joining wires
Technical specifications
Ausführung | Akku-Lötkolben | |
Leistung | 12 W | |
max. Temperatur | 510 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85151100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |