WLG940023G | Weller
Soldering guns Weller Consumer Series, Weller WLG940023G, 140 W, 230 V
Unit Price (€ / pc.)
52.0387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering gun, WLG940023G, Weller
The WLG940023G soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
Features
- Soldering, smoothing, cutting
- 6 Second Heat-up
- Better visibility
- Dual power trigger
- Comfort grip
- Power cable UK 1.5 m
Applications
- Recreational vehicle
- Small appliances
- Joining wires
- Auto repair
Technical specifications
Version | Lötpistole | |
Input voltage | 230 V | |
Power | 140 W | |
Soldering tip series | WLG9400 | |
max. operating temperature | 480 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |