WLG9400K23G | Weller
Soldering guns Weller Consumer Series, Weller WLG9400K23G, 140 W, 230 V
Unit Price (€ / pc.)
72.8042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering gun kit, WLG9400K23G, Weller
The WLG9400K23G soldering gun is optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing.
Features
- Soldering, smoothing, cutting
- 6 Second Heat-up
- Better visibility
- Dual power trigger
- Comfort grip
- Power cable UK 1.5 m
Applications
- Recreational vehicle
- Small appliances
- Joining wires
- Auto repair
Scope of delivery:
- Soldering gun
- Storage case
- 1 soldering tip (T0054000299)
- 1 cutting tip (T0054000399)
- 1 smoothing tip (T0054000199)
- Lead-free solder wire
- Hexagonal wrench
Technical specifications
Ausführung | Lötpistole | |
Eingangsspannung | 230 V | |
Leistung | 140 W | |
Lötspitzen Serie | WLG9400 | |
max. Temperatur | 480 °C |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85151100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |