WLIBA4EU | Weller

Battery soldering iron Weller Consumer Series, Weller WLIBA4EU, 4.5 W

Order No.: 12L0067
EAN: 4003019448630
MPN:
WLIBA4EU
Series: Weller Consumer
WLIBA4EU Weller Soldering and desoldering irons Image 1
WLIBA4EU Weller Soldering and desoldering irons Image 2
WLIBA4EU Weller Soldering and desoldering irons Image 3
Image may differ
Unit Price (€ / pc.)
21.777 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
21.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.777 €

Cordless soldering iron, WLIBA4EU, Weller

Solder on-the-go with cordless soldering iron. 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks.

Features

  • Solder On-the-GO
  • Reduce downtime
  • 38 second heat-up
  • Protect yourself and workspace

Applications

  • Electronics
  • Joining wires
Technical specifications
Version Batterie-Lötkolben
Power 4.5 W
Soldering tip series WLIBA
max. operating temperature 460 °C
Logistics
Country of origin CN
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes