WLIBAK8 | Weller

Battery soldering iron Weller Consumer Series, Weller WLIBAK8, 8 W

Order No.: 12L0009
EAN: 037103345646
MPN:
WLIBAK8
Series: Weller Consumer
Weller
WLIBAK8 Weller Soldering and desoldering irons Image 1
WLIBAK8 Weller Soldering and desoldering irons Image 2
WLIBAK8 Weller Soldering and desoldering irons Image 3
Image may differ

Abgekündigt

Unit Price (€ / pc.)
41.531 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

Cordless soldering iron, WLIBAK8, Weller

Solder on-the-go with cordless soldering iron. 6W/8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.

Features

  • Solder On-the-GO
  • Reduce downtime
  • 38 second heat-up
  • Better visibility
  • Protect yourself and workspace
  • ON-Light

Applications

  • Electronics
  • Joining wires
  • Auto repair
Technical specifications
Ausführung Batterie-Lötkolben
Leistung 8 W
Lötspitzen Serie WLIBA
max. Temperatur 485 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes