WLIBAK8EU | Weller
Battery soldering iron Weller Consumer Series, Weller WLIBAK8EU, 8 W
Unit Price (€ / pc.)
41.9951 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Cordless soldering iron, WLIBAK8EU, Weller
Solder on-the-go with cordless soldering iron. 6W/8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up, full range of tips and the ability to easily swap out batteries, it's perfect for your soldering tasks.
Features
- Solder On-the-GO
- Reduce downtime
- 38 second heat-up
- Better visibility
- Protect yourself and workspace
- ON-Light
Applications
- Electronics
- Joining wires
- Auto repair
Technical specifications
Version | Batterie-Lötkolben | |
Power | 8 W | |
Soldering tip series | WLIBA | |
max. operating temperature | 485 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |