WLIR3023C | Weller

Soldering iron Weller Consumer Series, Weller WLIR3023C, 30 W, 230 V

Order No.: 12L0010
EAN: 4003019445141
MPN:
WLIR3023C
Series: Weller Consumer
WLIR3023C Weller Soldering and desoldering irons Image 1
WLIR3023C Weller Soldering and desoldering irons Image 2
Image may differ
Unit Price (€ / pc.)
30.2855 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
30.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2855 €

Soldering iron, WLIR3023C, Weller

Soldering iron with LED Halo ring. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

Features

  • High visibility LED halo ring
  • Optimal precision and control
  • Quick tip change
  • Versatile
  • Integrated safety rest

Applications

  • Electronics
  • Joining wires
Technical specifications
Ausführung Lötkolben
Eingangsspannung 230 V
Leistung 30 W
Lötspitzen Serie WLIR
max. Temperatur 400 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes